Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-S90UB925QSEVBNPB
Manufacturer Part #:

DS90UB925QSEVB/NOPB

Manufacturer:

Description: Interface Development Tools DS90UB925Q EVAL BRD
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 416, Mouser Enhanced Catalog
PDF Page 416, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Texas Instruments
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Modules
Type: FPD-Link III
Tool Is For Evaluation Of: DS90UB925Q
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Description/Function: Evaluation board designed to demonstrate the performance and unique features of the DS90UB925Q FPD-Link III serializer
For Use With: DS90UB925Q
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 148 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $425.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS90UB925QSQE/NOPB
Display Interface IC 85 MHz 24-bit Clr FPD-Link II ...
Texas Instruments
1: $16.21
DS90UB926QSEVB/NOPB
Interface Development Tools DS90UB926Q EVAL BRD
Texas Instruments
1: $425.99


178763473 199782503 173449319