Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-DS80PCI800EVKNPB
Manufacturer Part #:

DS80PCI800EVK/NOPB

Manufacturer:

Description: Other Development Tools DS80PCI800 EVAL BOARD
Lifecycle: New At Mouser
PDF Data Sheet
 
Share |
Manufacturer: Texas Instruments
Product Category: Other Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Repeaters
Tool Is For Evaluation Of: DS80PCI800
Description/Function: 2.5 Gbps/5 Gbps/8 Gbps 8 Channel PCI Express Repeater with Equalization and De-Emphasis
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $532.75

To add to a project, please Log In.


178763473 1997825035-1011-12false