Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-DS64EV100-EVK
Manufacturer Part #:

DS64EV100-EVK

Manufacturer:

Description: Other Development Tools DS64EV100 EVAL BOARD
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Texas Instruments
Product Category: Other Development Tools
RoHS: No
Product: Evaluation Boards
Type: Equalizer
Tool Is For Evaluation Of: DS64EV100
Description/Function: Programmable Single Equalizer, 6.4 Gbps with 40 in FR4 Traces
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 3 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $212.46

To add to a project, please Log In.


178763473 1997825035-1011-6false