|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-DS50EV401SQENOPB
Manufacturer Part #:

DS50EV401SQE/NOPB

Manufacturer:

Description:
Equalizers Quad Cbl & Backplane Equalizer
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Equalizers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: WQFN-48
Product: Low Power Programmable Equalizer
Operating Supply Voltage: 2.5 V, 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: DS50EV401
Packaging: Reel
Brand: Texas Instruments
Data Rate: 8 Gb/s
Number of Drivers: 4 Driver
Number of Receivers: 4 Receiver
Operating Supply Current: 212.12 mA
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADM1166ASUZ Supervisory Circuits 1,815
SN74LVC2G53DCTR Analog Switch ICs 22,297
MAX5483EUD+ Digital Potentiometer ICs 744
MX34028SF1 Automotive Connectors 2,971
CCL-LX45GT Standard LEDs - SMD 1,580
SHPCIE100 Standard Clock Oscillators 1,146
REF2025AIDDCT Voltage References 1,292
MAX295ESA+ Active Filters 175
Si8641EC-B-IS1 Digital Isolators 846
MX34028NF2 Automotive Connectors 925
Real Time Availability
Stock:
94 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 94 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$11.59
10:
$10.46
25:
$9.69
50:
$9.25
100:
$8.66
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$8.27
500:
$7.54
$6.08
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 197847692 1479144015-1011-12false