Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-S32EV400EVKDPNPB
Manufacturer Part #:

DS32EV400-EVKDP/NOPB

Manufacturer:

Description: Other Development Tools DS32EV400-EVKDP EVAL BOARD
Lifecycle: New At Mouser
PDF Data Sheet
 
Share |
Manufacturer: Texas Instruments
Product Category: Other Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Equalizer
Tool Is For Evaluation Of: DS32EV400
Description/Function: 3.2 Gbps DisplayPort Quad Equalizer
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $319.23

To add to a project, please Log In.


178763473 1997825035-1011-12false