Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-DS32EV100SD/NOPB
Manufacturer Part #:

DS32EV100SD/NOPB

Manufacturer:

Description: Equalizers
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
RoHS: RoHS Compliant Details
Data Rate: 3.2 Gbps
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.5 V, 3.3 V
Packaging: Reel
Product: Cable Equalizers
Factory Pack Quantity: 1000
Supply Current: 1.8 uA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
975 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $6.61
  10: $5.94
  25: $5.29
  50: $4.99
  100: $3.57
  250: $3.50
  500: $3.43
  750: $3.37
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $3.30
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
FDS4141
MOSFET -40V P-Channel PowerTrench
Fairchild Semiconductor
1: $1.70
DS90C3201VS/NOPB
Display Interface IC
Texas Instruments
1: $8.10
CDRH3D16NP-2R2NC
Fixed Inductors 2.2uH 1200mA
Sumida
1: $1.46
IHLP5050CEER6R8M01
Fixed Inductors 6.8uH 20%
Vishay/Dale
1: $5.74
APHHS1005QBC/D
Standard LEDs - SMD Blue 470nm Water Clear
Kingbright
1: $0.34
MBRS140
Schottky Diodes & Rectifiers 1.0a Power Rectifier ...
Fairchild Semiconductor
1: $0.45
ABM3B-20.000MHZ-10-1-U-T
Crystals +/-10PPM 20MHZ 10pF Fundamental
ABRACON
1: $1.20
SMAJ15A
TVS Diodes - Transient Voltage Suppressors 15Vr 40 ...
Littelfuse
1: $0.43
HSMQ-C120
Standard LEDs - SMD InGaN Green n Grn
Avago Technologies
1: $0.81
LVC0805LF-1R00F
Current Sense Resistors - SMD 1/8W 1ohm 1%
IRC
1: $0.81


This product is also available in:
0000000015-1011-12false