|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-DS25CP104EVKNOPB
Manufacturer Part #:

DS25CP104EVK/NOPB

Manufacturer:

Description:
Switch IC Development Tools DS25CP104 4X4 EVAL BOARD
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Switch IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Kits
Type: Digital Crosspoint Switches
Tool Is For Evaluation Of: DS25CP104
Operating Supply Voltage: 3.3 V
Description/Function: 3.125 Gbps 4x4 LVDS Crosspoint Switching Evaluation
Dimensions: 4.5 in x 4.5 in
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN74LV595APWR Counter Shift Registers 10,125
SN74LVCH16T245DGGR Translation - Voltage Levels 623
TLV271IDBVR Operational Amplifiers - Op Amps 5,430
TPS79933DDCR LDO Voltage Regulators 4,740
REF3020AIDBZT Voltage References 1,535
SN74LV08APWR Logic Gates 2,263
ImageMfr. Part #DescriptionStock 
415-0033-006 RF Cable Assemblies 239
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$202.98

To add to a project, please Log In.

153566726 178763473 1997825035-1011-12false