Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-DS25BR100EVKNOPB
Manufacturer Part #:

DS25BR100EVK/NOPB

Manufacturer:

Description: Other Development Tools DS25BR100/110/120 EVAL BOARD
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Other Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kit
Type: LVDS Buffers
Tool Is For Evaluation Of: DS25BR100, DS25BR110, DS25BR120
Operating Supply Voltage: 3.3 V
Description/Function: 3.125 Gbps LVDS Buffer with Pre-Emphasis & Equalization
Dimensions: 4.5 in x 4.5 in
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $532.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
132169
RF Adapters - In Series SMA ST JACK TO JACK ADAPTE ...
Amphenol Connex
1: $3.97
SMA2RJ45EVK/NOPB
Interface Development Tools SMA TO RF45 CONVERTER
Texas Instruments
1: $26.69
SN65LVPE502CPEVM
Interface Development Tools SN65LVPE502CP Eval Mod
Texas Instruments
1: $105.70


178763473 1997825035-1011-12false