|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-DS22EV5110SQENPB
Manufacturer Part #:

DS22EV5110SQE/NOPB

Manufacturer:

Description:
Equalizers DVI HDMI Extended Reach Equalizer
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Equalizers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: WQFN-48
Product: Cable Equalizers
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Series: DS22EV5110
Packaging: Reel
Brand: Texas Instruments
Data Rate: 0.25 Gbps to 2.25 Gbps
Development Kit: DS22EV5110-EVKH
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 60 uA
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
250 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$14.93
10:
$13.73
25:
$13.01
50:
$12.66
100:
$11.52
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$10.96
500:
$10.27
$8.98
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

1453769275-1011-12false