Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-DS16EV5110SQNOPB
Manufacturer Part #:

DS16EV5110SQ/NOPB

Manufacturer:

Description: Equalizers
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
RoHS: RoHS Compliant Details
Data Rate: 0.25 Gbps to 2.25 Gbps
Maximum Operating Temperature: + 85 C
Maximum Power Dissipation: 700 mW
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Package / Case: WQFN-48
Packaging: Reel
Product: Cable Equalizers
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
607 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $10.25
  10: $9.23
  25: $8.40
  100: $7.59
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $6.97
  500: $5.86
  1,000: $5.53
  2,500: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA32U4-AU
8-bit Microcontrollers - MCU AVR USB 32K FLASH IND ...
Atmel
1: $6.04
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
MAX3232CDR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments
1: $1.50
STMPS2141STR
Power Switch ICs - Power Distribution SGL CHNL PWR ...
STMicroelectronics
1: $0.99
TLC274AIDR
Operational Amplifiers - Op Amps LinCMOS Precision ...
Texas Instruments
1: $1.08
MAX6120EUR+T
Voltage & Current References uPower 3-Term 1.2V Vo ...
Maxim Integrated
1: $1.89
TS12A44514PWR
Analog Switch ICs Lo On-State Res Quad SPST CMOS A ...
Texas Instruments
1: $1.45
08055C474KAZ2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT .47uF ...
AVX
1: $0.25
MAX3096ESE+
RS-422/RS-485 Interface IC 10Mbps 3V/5V Quad RS-42 ...
Maxim Integrated
1: $4.86
TS3USB221RSER
Power Switch ICs - USB Hi-Sp USB 2.0 1:2 Multipl/D ...
Texas Instruments
1: $1.45
SN75LVDS83BDGG
Bus Transmitters FlatLink 10-135MHz Transmitter
Texas Instruments
1: $7.08
LP3883ES-1.2/NOPB
Low Dropout Regulators - LDO High Performance Dual ...
Texas Instruments
1: $5.40
OPA4830IPW
High Speed Operational Amplifiers Quad Low-Pwr Sgl ...
Texas Instruments
90: $2.54
NSR02L30NXT5G
Schottky Diodes & Rectifiers 204 FC SCHOTTKY DIODE ...
ON Semiconductor
1: $0.40
TCJR475M010R0500
Tantalum Capacitors - Polymer SMD 10volt 4.7uF 20% ...
AVX
1: $1.24
SI1016X-T1-GE3
MOSFET N/P-Ch MOSFET 700/1200 mohms@4.5V
Vishay/Siliconix
1: $0.52
SMBTA 92 E6327
Transistors Bipolar - BJT AF TRANS GP BJT PNP 300V ...
Infineon Technologies
1: $0.50
VN0808L-G
MOSFET 80V 4Ohm
Supertex
1: $1.14
B82789C104N1
Common Mode Filters / Chokes SMT-DL-CHOKE 1812 2 X ...
EPCOS
1: $2.42
P0080SCLRP
Sidacs 500A 6V
Littelfuse
1: $1.29


This product is also available in:
1453769275-1011-12false