Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-D16EV5110ASQENPB
Manufacturer Part #:

DS16EV5110ASQE/NOPB

Manufacturer:

Description: Equalizers
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
RoHS: RoHS Compliant Details
Data Rate: 0.25 Gbps to 2.25 Gbps
Maximum Operating Temperature: + 85 C
Maximum Power Dissipation: 700 mW
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Output Current: 1 uA
Package / Case: WQFN-48
Packaging: Reel
Product: Cable Equalizers
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
230 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $8.43
  10: $7.58
  25: $6.75
  50: $6.36
  100: $4.55
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $4.47
  500: $4.38
  750: $4.29
  1,000: $4.21
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MBRS540T3G
Schottky Diodes & Rectifiers 5A 40V
ON Semiconductor
1: $0.53
DS16EV51-AEVKD/NOPB
Interface Development Tools EVK FOR DS16EV5110A
Texas Instruments
1: $212.46
IHLP2525CZER4R7M01
Fixed Inductors 4.7uH 20%
Vishay/Dale
1: $2.26
DS22EV5110SQE/NOPB
Equalizers
Texas Instruments
1: $12.22
T495X476K035ATE200
Tantalum Capacitors - Solid SMD 47uF 35volts 10%
Kemet
1: $2.67
VLMC3100-GS08
Standard LEDs - SMD Green Non-Diffused 1.6mcd(typ) ...
Vishay Semiconductors
1: $0.13
LR1206LF-01-R200-FT
Current Sense Resistors - SMD .2 OHM 1/2W 1%
IRC
1: $0.42
CRCW0603316KFKEA
Thick Film Resistors - SMD 1/10watt 316Kohms 1%
Vishay/Dale
1: $0.08
CRCW060363K4FKEA
Thick Film Resistors - SMD 1/10watt 63.4Kohms 1%
Vishay/Dale
1: $0.08
CRCW06034K75FKEA
Thick Film Resistors - SMD 1/10watt 4.75Kohms1% 1%
Vishay/Dale
1: $0.08


This product is also available in:
1453769275-1011-12false