|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-DS15EA101SQENOPB
Manufacturer Part #:

DS15EA101SQE/NOPB

Manufacturer:

Description:
Equalizers 0.15-1.5Gbps Adptv Cbl Equalizer
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Equalizers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: WQFN-16
Product: Cable Equalizers
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: DS15EA101
Packaging: Reel
Brand: Texas Instruments
Data Rate: 1.5 Gb/s
Development Kit: DRIVECABLE02EVK/NOPB
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 77 mA
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 953
MSP-EXP430G2 Development Boards & Kits - MSP430 1,853
SN65HVD1781DR RS-485 Interface IC 8,217
LM6172IM/NOPB Operational Amplifiers - Op Amps 1,374
LM75AIM/NOPB Board Mount Temperature Sensors 1,975
SN74ACT14DR Inverters 6,661
ImageMfr. Part #DescriptionStock 
1410140-1 High Speed / Modular Connectors 478
1410142-1 High Speed / Modular Connectors 290
1410186-1 High Speed / Modular Connectors 547
TAJE476K035RNJ Tantalum Capacitors - Solid SMD 5,999
HDT0001 Detector Switches 7,013
0154005.DRT Surface Mount Fuses 2,668
SN74LVCR162245DGGR Bus Transceivers 3,428
NANOSMDC075F-2 Resettable Fuses - PPTC 10,154
DS15BA101SD/NOPB Buffers & Line Drivers 557
0154002.DRT Surface Mount Fuses 1,548
Real Time Availability
Stock:
373 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$10.54
10:
$9.69
25:
$9.19
50:
$8.93
100:
$8.18
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$7.53
500:
$7.28
750:
$7.03
$6.27
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 147914401 1978476925-1011-12false