Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-DS125BR800ANJYT
Manufacturer Part #:

DS125BR800ANJYT

Manufacturer:

Description: Interface - Signal Buffers, Repeaters Lo-Pwr 12.5-Gbps 8-CH Repeater
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 476, Mouser Online Catalog
PDF Page 476, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS: RoHS Compliant Details
Product Type: Repeaters
Propagation Delay Time: 200 ps
Maximum Clock Frequency: 520 kHz
Operating Supply Voltage: 3.3 V, 2.5 V
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: WQFN-54
Packaging: Reel
Brand: Texas Instruments
Development Kit: DS125BR800AEVM
Input Capacitance: 10 pF
Operating Current: 30 mA
Power Dissipation: 900 mW
Series: DS125BR800A
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
597 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $16.97
  10: $15.42
  25: $14.27
  50: $13.49
  100: $13.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $11.95
  500: $11.18
  750: $10.64
  1,000: $9.64
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS125BR800AEVM
Interface Development Tools DS125BR800A EVAL MOD
Texas Instruments
1: $508.98
PCA9306DCUR
Translation - Voltage Levels Dual BiDir I2C-Bus & ...
Texas Instruments
1: $0.88
TPD4E001DRLR
ESD Suppressors 4-Channel +/- 15KV ESD Protection ...
Texas Instruments
1: $0.68
TPD8S009DSMR
ESD Suppressors 8Ch ESD Solution for HDMI/DisplayP ...
Texas Instruments
1: $1.78
DS90LV018ATMX/NOPB
LVDS Interface IC 3V LVDS SGL CMOS Diff Line Recei ...
Texas Instruments
1: $1.69
SN74AVC4T774PWR
Translation - Voltage Levels 4B Dual-Sply Bus Xcei ...
Texas Instruments
1: $1.11
THS4304DBVT
High Speed Operational Amplifiers Wideband Operati ...
Texas Instruments
1: $6.98
AD8028ARMZ
High Speed Operational Amplifiers Low Distortion H ...
Analog Devices
1: $4.94
0853-0-15-20-82-14-11-0
IC & Component Sockets PIN .378 SLDR MOUNT SPRING ...
Mill-Max
1: $1.65
LMH6555SQE/NOPB
Differential Amplifiers Lo Distortion 1.2GHz Diff ...
Texas Instruments
1: $9.96
307G-03LF
Clock Drivers & Distribution SERIAL PROGRAMMABLE C ...
IDT
1: $6.27


197847692 147914401