Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-DS125BR800AEVM
Manufacturer Part #:

DS125BR800AEVM

Manufacturer:

Description: Interface Development Tools DS125BR800A EVAL MOD
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 476, Mouser Online Catalog
PDF Page 476, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: Repeaters
Tool Is For Evaluation Of: DS125BR800A
Operating Supply Voltage: 2.5 V, 3.3 V
Description/Function: Evaluation module for DS125BR800A
For Use With: DS125BR800A
Interface Type: SMBus
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: DS125BR800A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $508.98

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS125BR800ANJYT
Interface - Signal Buffers, Repeaters Lo-Pwr 12.5- ...
Texas Instruments
1: $16.97


192564755 153566726 197847692 199782503 178763473 147914401