|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-DS10CP152EVKNOPB
Manufacturer Part #:

DS10CP152EVK/NOPB

Manufacturer:

Description:
Switch IC Development Tools 1.5 GBPS 2X2 CROSSPOINT EVK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Switch IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Kits
Type: Digital Crosspoint Switches
Tool Is For Evaluation Of: DS10CP152
Operating Supply Voltage: 3.3 V
Description/Function: 1.5 Gbps 2x2 LVDS Crosspoint Switching Evaluation
Dimensions: 4.5 in x 4 in
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
INA169NA/250 Current & Power Monitors & Regulators 7,545
SN74AVC2T245RSWR Translation - Voltage Levels 21,580
NE5534P Operational Amplifiers - Op Amps 4,308
LM3940IS-3.3/NOPB LDO Voltage Regulators 1,388
CD4066BM96 Analog Switch ICs 6,963
SN74HC14PWR Inverters 9,714
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$199.00

To add to a project, please Log In.

153566726 147914401 178763473 199782503 1925647555-1011-12false