|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-DRV8850RGYR
Manufacturer Part #:

DRV8850RGYR

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers Lo-VTG H-Bridge Mtr Dvr w/ LDO VTG Reg
Mouser Online Catalog Page 470, Mouser Online Catalog
PDF Page 470, PDF Catalog Page
DRV8850RGYR Datasheet DRV8850RGYR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Brushed DC Motor Drivers
Type: Low-Voltage H-Bridge IC
Operating Supply Voltage: 2 V to 5.5 V
Output Current: 5 A
Operating Supply Current: 2.9 mA
Mounting Style: SMD/SMT
Package / Case: VQFN-24
Packaging: Reel
Brand: Texas Instruments
Number of Outputs: 1 Output
Operating Frequency: 50 KHz
Operating Temperature Range: - 40 C to + 85 C
Series: DRV8850
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-DRV8850RGYT DRV8850RGYT Reel In Stock $2.35 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP430G2553IPW20R 16-bit Microcontrollers - MCU 4,781
SN74LVC1G14DCKR Inverters 28,689
SN74LVC1G80DCKR Flip Flops 9,442
LM334M/NOPB Current & Power Monitors & Regulators 1,796
ImageMfr. Part #DescriptionStock 
CC3200R1M2RGC RF System on a Chip - SoC 1,597
DRV8835DSSR Motor / Motion / Ignition Controllers & Drivers 10,357
GRM188R71C105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 101,126
WP154A4SUREQBFZGC Standard LEDs - Through Hole 17,386
47346-0001 USB Connectors 3,412
39211000000 Fuses with Leads (Through Hole) 8,529
DRV8837DSGR Motor / Motion / Ignition Controllers & Drivers 8,144
CRCW06031K00FKEA Thick Film Resistors - SMD 665,711
LS Q976-NR-1 Standard LEDs - SMD 168,390
LMK107B7225KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 148,233
Real Time Availability
Stock:
6,826 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.04
10:
$1.83
25:
$1.69
50:
$1.64
100:
$1.47
250:
$1.38
500:
$1.21
$0.866
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.866
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

196243966 130783868 130405863 148642893 128534242 197847692 106889023 147914401 188492425Alternative Packaging