Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-DRV8842PWP
Manufacturer Part #:

DRV8842PWP

Manufacturer:

Description: Motor / Motion / Ignition Controllers & Drivers 5A Brushed DC/Half Bipolar Stepper
Lifecycle: New At Mouser
Silverlight Page 415, Mouser Enhanced Catalog
PDF Page 415, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: DC Motor Driver
Operating Supply Voltage: 8.2 V to 45 V
Supply Current: 5 mA
Operating Temperature: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: HTSSOP-28
Packaging: Tube
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
186 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.07
  10: $5.46
  25: $4.86
  50: $4.58
  100: $3.27
  250: $3.21
  500: $3.15
  750: $3.09
  1,000: $3.03

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS7A4700RGWT
Low Dropout Regulators - LDO Low Noise,1A,Hi Vltg ...
Texas Instruments
1: $4.95
SKY72300-362
Clock Synthesizer / Jitter Cleaner 2.1GHz 100Hz st ...
Skyworks Solutions, Inc.
1: $4.14
CGJ4C3C0G2D821J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.14
TLC5926IDWR
LED Lighting Drivers 16B Constant-Crnt LED Sink Dr ...
Texas Instruments
1: $1.50
REF5025AIDGKT
Voltage & Current References Lo Noise Very Lo Drif ...
Texas Instruments
1: $3.48
MBRS340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.43
CY62177EV30LL-55ZXI
SRAM 32Mb 2M x 16/ 4M x 8
Cypress Semiconductor
1: $46.21
AT90CAN32-16AU
8-bit Microcontrollers - MCU CAN AVR UC 32K FLASH ...
Atmel
1: $6.97
VNC2-32L1B-REEL
USB Interface IC Vinculum-II Dual Host/Dev IC LQFP ...
FTDI
1: $4.00
MAX15051EWE+T
DC/DC Switching Regulators 4A 1MHz Step-Down w/Int ...
Maxim Integrated
1: $6.51
12226-5150-00FR
D-Sub Micro-D Connectors 0.8mm 26P R/A RECEPT THRU ...
3M Electronic Solutions Division
1: $7.81
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
TL16C752BTPTREP
UART Interface IC Mil Enhance 3.3V Dual UART
Texas Instruments
1: $11.36
LM193DR
Comparator ICs Dual Diff GP
Texas Instruments
1: $0.39
DRV8837DSGT
Motor / Motion / Ignition Controllers & Drivers Lo ...
Texas Instruments
1: $1.33
SN74LVCC3245ADBQR
Translation - Voltage Levels 24-Bit FET Bus Switch
Texas Instruments
1: $1.38
SN74LVC2G14DBVR
Inverters Dual Schmitt-Trigger
Texas Instruments
1: $0.30
TPS386596L33DGKT
Supervisory Circuits Quad Vltg Supervisor
Texas Instruments
1: $2.43
DAC7611UB
Digital to Analog Converters - DAC 12-Bit Serial I ...
Texas Instruments
1: $8.33
TPS76350DBVTG4
Low Dropout Regulators - LDO Low-Power 150-mA
Texas Instruments
1: $0.93


137976005 132928377 102722370