|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-DRV8838EVM
Manufacturer Part #:

DRV8838EVM

Manufacturer:

Description:
Power Management IC Development Tools DRV8838 EVAL MOD
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 471, Mouser Online Catalog
PDF Page 471, PDF Catalog Page
DRV8838EVM Datasheet DRV8838EVM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: DRV8838
Input Voltage: 11 V
Description/Function: DRV8838 integrated motor driver evaluation module
For Use With: DRV8838
Output Current: 1.8 A
Packaging: Bulk
Series: DRV8838
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPD4E001DRLR ESD Suppressors 23,685
TS3USB221ARSER USB Switch ICs 10,540
DRV8838DSGR Motor / Motion / Ignition Controllers & Drivers 5,266
TS5A23157DGSR Analog Switch ICs 5,731
SN74LV14APWR Inverters 3,746
DRV8838DSGT Motor / Motion / Ignition Controllers & Drivers 831
ImageMfr. Part #DescriptionStock 
A000062 Development Boards & Kits - ARM 442
SKRKAEE010 Tactile Switches 45,949
503304-3040 Board to Board & Mezzanine Connectors 8,763
DRV8837DSGR Motor / Motion / Ignition Controllers & Drivers 14,084
DRV8838DSGR Motor / Motion / Ignition Controllers & Drivers 5,266
SN754410NE Motor / Motion / Ignition Controllers & Drivers 3,290
1663116 Circular Metric Connectors 213
CRCW04020000Z0ED Thick Film Resistors - SMD 868,127
DRV8837EVM Power Management IC Development Tools 7
TPS60150EVM-359 Power Management IC Development Tools 6
Real Time Availability
Stock:
15 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.00

To add to a project, please Log In.

199782503 119863353 153566726 192564755 197847692 147914401 178763473