|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-DRV8836DSSR
Manufacturer Part #:

DRV8836DSSR

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 1.5A Low Vlt Stepper Motor
Mouser Online Catalog Page 470, Mouser Online Catalog
PDF Page 470, PDF Catalog Page
DRV8836DSSR Datasheet DRV8836DSSR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Stepper Motor Controllers / Drivers
Type: Dual Bridge DC Motor Driver
Operating Supply Voltage: 2 V to 7 V
Output Current: 1.5 A
Operating Supply Current: 1.5 A
Mounting Style: SMD/SMT
Package / Case: WSON-12
Packaging: Reel
Development Kit: DRV8836EVM
Number of Outputs: 2 Output
Operating Temperature Range: - 40 C to + 85 C
Series: DRV8836
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
TRF7970ARHBR RFID Transponders 3,095
TPS71533DCKR LDO Voltage Regulators 26,052
SN74HCT14N Inverters 3,519
DRV8836EVM Power Management IC Development Tools 1
ImageMfr. Part #DescriptionStock 
24LC512-I/SN EEPROM 7,674
DRV8801PWPR Motor / Motion / Ignition Controllers & Drivers 3,609
DRV8835DSSR Motor / Motion / Ignition Controllers & Drivers 10,357
INA195AIDBVR Current & Power Monitors & Regulators 4,459
2450BM15A0002E Signal Conditioning 53,690
STM32L052K8T6 ARM Microcontrollers - MCU 657
MMBT2222A Bipolar Transistors - BJT 70,415
MCP1703T-3302E/DB LDO Voltage Regulators 15,703
TPS54332DDAR Voltage Regulators - Switching Regulators 4,757
B540C-13-F Schottky Diodes & Rectifiers 15,529
Real Time Availability
Stock:
2,379 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.85
10:
$1.67
25:
$1.54
50:
$1.49
100:
$1.34
250:
$1.26
500:
$1.10
$0.788
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.788
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173099561 133417998 123664528 123544557 197847692 132928377 147914401 188492425 106889023 128534242