|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-DRV8821EVM
Manufacturer Part #:

DRV8821EVM

Manufacturer:

Description:
Power Management IC Development Tools DRV8821 Eval Mod
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Brand: Texas Instruments
Product: Evaluation Boards
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: DRV8821
Input Voltage: 8 V to 32 V
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM95071CIMF/NOPB Board Mount Temperature Sensors 7,684
UA78M05CDCYR Linear Voltage Regulators 24,065
LM75BIMM-3/NOPB Board Mount Temperature Sensors 4,446
DRV8821DCAR Motor / Motion / Ignition Controllers & Drivers 1,970
DRV8821DCA Motor / Motion / Ignition Controllers & Drivers 291
LM358N/NOPB Operational Amplifiers - Op Amps 1,636
ImageMfr. Part #DescriptionStock 
11-03-0044 Hand Tools 669
63819-0000 Crimpers 131
LSM6DS3TR IMUs - Inertial Measurement Units 8,927
3788 Test Leads 277
11-03-0043 Hand Tools 484
OPA2348AIDR Operational Amplifiers - Op Amps 1,702
THS4521ID Differential Amplifiers 1,858
EEV-FK1H331Q Aluminum Electrolytic Capacitors - SMD 4,080
MAX3490CSA+ RS-422/RS-485 Interface IC 1,142
CC0805KRX7R9BB104 Multilayer Ceramic Capacitors MLCC - SMD/SMT 129,742
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$149.00

To add to a project, please Log In.

173099561 159390098 182244818 153566726 147914401 178763473 192564755 119863353 197847692 199782503