|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-DRV8821DCA
Manufacturer Part #:

DRV8821DCA

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers Dual Stepper Motor Controller/Driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Stepper Motor Controllers / Drivers
Type: Stepper Motor Driver
Operating Supply Voltage: 8 V to 32 V
Output Current: 1 A
Operating Supply Current: 5 mA
Mounting Style: SMD/SMT
Package / Case: HTSSOP-48
Packaging: Tube
Development Kit: DRV8821EVM
Number of Outputs: 2 Output
Operating Temperature Range: - 40 C to + 85 C
Series: DRV8821
Factory Pack Quantity: 40
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-DRV8821DCAR DRV8821DCAR Reel In Stock $4.76 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
SN74LVC2G07DBVR Buffers & Line Drivers 12,365
SN74AHCT1G125DBVR Buffers & Line Drivers 27,145
TL074CDR Operational Amplifiers - Op Amps 7,235
DRV8821EVM Power Management IC Development Tools 1
ImageMfr. Part #DescriptionStock 
SLSTK2020A Development Boards & Kits - 8051 62
dsPIC33EV256GM102-I/SP Digital Signal Processors & Controllers - DSP, DSC 117
TPS54540DDAR Voltage Regulators - Switching Regulators 4,827
MPXV6115VC6U Board Mount Pressure Sensors 3,017
11-03-0044 Hand Tools 723
63819-0000 Crimpers 143
LSM6DS3TR IMUs - Inertial Measurement Units 9,555
VL6180XV0NR/1 Proximity Sensors 4,675
ACM70V-701-2PL-TL00 Common Mode Filters / Chokes 10,784
3788 Test Leads 315
Real Time Availability
Stock:
291 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.72
10:
$5.14
25:
$4.79
50:
$4.53
100:
$4.21
250:
$3.99
500:
$3.58
$2.70

To add to a project, please Log In.

173099561 197990613 106889023 123544557 147914401 166671089 188492425 128534242 132928377 197847692Alternative Packaging