|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-DRV8811PWP
Manufacturer Part #:

DRV8811PWP

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers Stepper motor controller IC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Stepper Motor Controllers / Drivers
Type: Stepper Motor Controller IC
Operating Supply Voltage: 8 V to 38 V
Output Current: 1.4 A
Operating Supply Current: 2.5 A
Mounting Style: SMD/SMT
Package / Case: HTSSOP-28
Packaging: Tube
Development Kit: DRV8811EVM
Number of Outputs: 2 Output
Operating Temperature Range: - 40 C to + 85 C
Series: DRV8811
Factory Pack Quantity: 50
Unit Weight: 0.004180 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-DRV8811PWPR DRV8811PWPR Reel In Stock $3.45 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
PCF8574N Interface - I/O Expanders 4,712
UAF42AP Active Filters 179
DRV8811EVM Power Management IC Development Tools 4
TL494CN Switching Controllers 1,930
ImageMfr. Part #DescriptionStock 
12065A102FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,156
BSS138PS,115 MOSFET 16,450
FDN5630 MOSFET 32,716
EEE-FK1A471AP Aluminum Electrolytic Capacitors - SMD 2,333
SN74LVC1G04DRLR Inverters 12,456
ERJ-P08J104V Thick Film Resistors - SMD 5,851
ZMY15-GS08 Zener Diodes 11,831
GCM31MR71E105KA37L Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,154
08055C222KAZ2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,733
ERJ-P08J102V Thick Film Resistors - SMD 20,598
Real Time Availability
Stock:
309 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.14
10:
$3.72
25:
$3.47
50:
$3.28
100:
$3.05
250:
$2.89
500:
$2.60
$1.95

To add to a project, please Log In.

173099561 155867291 128026213 133417998 197847692 105334317 128534242 166671089 106889023 123544557 147914401 188492425 132928377Alternative Packaging