|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-DRV411EVM
Manufacturer Part #:

DRV411EVM

Manufacturer:

Description:
Interface Development Tools DRV411 EVAL MOD
Mouser Online Catalog Page 520, Mouser Online Catalog
PDF Page 520, PDF Catalog Page
DRV411EVM Datasheet DRV411EVM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: Current Sense
Tool Is For Evaluation Of: DRV411
Operating Supply Voltage: 5.5 V
Description/Function: Evaluation module, a test platform for the DRV411 Full-Bridge drive integrated circuit for closed loop hall-sensor devices
For Use With: DEV411
Series: DRV411
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS72301DBVT LDO Voltage Regulators 1,639
LP5900SD-3.3/NOPB LDO Voltage Regulators 8,654
LMC7221AIM5/NOPB Analog Comparators 2,031
LMV331IDCKR Analog Comparators 5,256
REG1117-3.3 LDO Voltage Regulators 1,105
DRV411AIRGPT Sensor Interface 407
DRV411AIPWP Sensor Interface 140
ImageMfr. Part #DescriptionStock 
68WR1KLF Trimmer Resistors - Through Hole 1,764
LAA127S Solid State Relays - PCB Mount 107
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$149.00

To add to a project, please Log In.

198830748 104621336 153566726 197847692 192564755 199782503 147914401 178763473