|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-DRV411AIRGPT
Manufacturer Part #:

DRV411AIRGPT

Manufacturer:

Description:
Sensor Interface Sensor Signal Conditioning IC
Mouser Online Catalog Page 520, Mouser Online Catalog
PDF Page 520, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Sensor Interface
RoHS: RoHS Compliant Details
Product Type: Magnetic Sensor Signal Conditioner
Interface Type: -
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: VQFN-20
Packaging: Reel
Brand: Texas Instruments
Development Kit: DRV411EVM
Input Type: Magnetic Sensor
Number of Channels: 1 Channel
Output Voltage: 2.5 V
Reference Type: External, Internal
Series: DRV411
Factory Pack Quantity: 250
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-DRV411AIRGPR DRV411AIRGPR Reel Non-Stocked Lead-Time 6 Weeks $1.35 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS7A3001DGNR LDO Voltage Regulators 5,708
TPS74801DRCR LDO Voltage Regulators 18,384
TPS767D301PWP LDO Voltage Regulators 1,556
TPS71550DCKR LDO Voltage Regulators 7,412
TPS3809K33DBVR Supervisory Circuits 5,666
DRV411EVM Interface Development Tools 1
ImageMfr. Part #DescriptionStock 
BAT48JFILM Schottky Diodes & Rectifiers 36,369
PHP01206E10R0BST5 Thin Film Resistors - SMD 3,887
C0805Y221K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,721
RG2012P-102-B-T5 Thin Film Resistors - SMD 42,472
SE555P Timers & Support Products 8,317
DRV411AIPWP Sensor Interface 140
1730162 Fixed Terminal Blocks 42
CRCW080539R2FKEA Thick Film Resistors - SMD 24,852
Real Time Availability
Stock:
182 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.47
10:
$3.10
25:
$2.79
50:
$2.67
100:
$2.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$2.29
500:
$2.06
750:
$1.86
$1.55
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


198830748 164804404 197847692 147914401Alternative Packaging