Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-DP83848YB/NOPB
Manufacturer Part #:

DP83848YB/NOPB

Manufacturer:

Description: Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT
Lifecycle: New At Mouser
Silverlight Page 413, Mouser Enhanced Catalog
PDF Page 413, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
RoHS: RoHS Compliant Details
Product: Ethernet Transceivers
Data Rate: 10 Mb/s, 100 Mb/s
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Package / Case: LQFP-48
Packaging: Tray
Ethernet Connection Type: 10Base-T, 100Base-TX
Maximum Power Dissipation: 267 mW
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 250
Standard Supported: 802.3u
Type: Extreme Temperature Single Port 10/100 Mb/s
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
722 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.61
  10: $23.12
  25: $22.39
  50: $21.97
  100: $20.05
  250: $19.78
  500: $19.40
  750: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232BL-REEL
USB Interface IC USB to Serial UART IC LQFP-32
FTDI
1: $5.75
HX1188NL
Transformers Audio & Signal XFMR EXT TMP H1102
Pulse
1: $4.87
SI7994DP-T1-GE3
MOSFET 30V 60A 46W 5.6mohm @ 10V
Vishay/Siliconix
1: $3.99
C1005X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.30
DAC7558IRHBR
Digital to Analog Converters - DAC 12-Bit Octal Ul ...
Texas Instruments
1: $14.83
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
142138
RF Connectors SMB PCB ST JACK GOLD
Amphenol Connex
1: $2.47
BLM31PG500SN1L
EMI Filter Beads, Chokes & Arrays 1206 50 OHM
Murata Electronics
1: $0.52
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
LM337KVURG3
Linear Regulators - Standard 3 Pin 1.5A Adj Neg Vl ...
Texas Instruments
1: $0.63
C5750X7R1H106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF ...
TDK
1: $2.52
HFBR-4511Z
Fiber Optic Connectors SNAP-IN FO LINK CONN ECTOR ...
Avago Technologies
1: $0.90
C1005X5R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.27
DRV8402DKD
Motor / Motion / Ignition Controllers & Drivers Du ...
Texas Instruments
1: $17.56
FDB031N08
MOSFET 75V N-Channel PowerTrench
Fairchild Semiconductor
1: $4.25
87437-1043
Headers & Wire Housings 10 CKT 1.5mm HDR. Vert. SM ...
Molex
1: $1.52
MAX3002ETP+
Translation - Voltage Levels 1.2-5.5V .1uA 35Mbps ...
Maxim Integrated
1: $2.42
ERJ-2RKF1133X
Thick Film Resistors - SMD 0402 113Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-2RKF2263X
Thick Film Resistors - SMD 0402 226Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-2RKF3401X
Thick Film Resistors - SMD 0402 3.4Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00


This product is also available in:
167712834 169820763 123059035 104842276 116341248 150453865 133818516 145452128 193975845 1456870255-1011-12false