|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-DP83630SQE/NOPB
Manufacturer Part #:

DP83630SQE/NOPB

Manufacturer:

Description:
Ethernet ICs PHYTER-IEEE 1588 Protocol Transceiver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Ethernet ICs
RoHS: RoHS Compliant Details
Product: Ethernet Transceivers
Number of Transceivers: 1 Transceiver
Data Rate: 10 Mb/s, 100 Mb/s
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WQFN-48
Brand: Texas Instruments
Development Kit: DP83630-EVK/NOPB
Interface Type: MII, RMII
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: 290 mW
Series: DP83630
Standard: 10Base-T, 100Base-FX, 100Base-TX
Factory Pack Quantity: 250
Supply Current - Max: 10 uA
Supply Voltage - Max: 3.3 V
Tradename: PHYTER
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 950
MSP-EXP430G2 Development Boards & Kits - MSP430 1,851
TS3USB221ARSER USB Switch ICs 10,540
TPS3808G09DBVR Supervisory Circuits 2,970
TS5A23157DGSR Analog Switch ICs 5,731
TS5A3157DBVR Analog Switch ICs 4,221
DP83630-EVK/NOPB Ethernet Development Tools 1
ImageMfr. Part #DescriptionStock 
ADUM3160BRWZ-RL Digital Isolators 5,461
MAX3221CDBR RS-232 Interface IC 2,727
PDS760-13 Schottky Diodes & Rectifiers 17,658
COM20022I3V-HT Network Controller & Processor ICs 216
ASDMB-24.000MHZ-LC-T Standard Clock Oscillators 415
105057-0001 USB Connectors 8,801
0437004.WR Surface Mount Fuses 4,357
SN65HVD11QD RS-485 Interface IC 346
Real Time Availability
Stock:
369 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$11.78
10:
$10.64
25:
$9.85
50:
$9.40
100:
$8.81
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$8.41
500:
$7.67
$6.18
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128948732 145376927 133818516 185206380 145687025 123059035 145452128 169820763 148338631 147914401 103442098 116341248 145492119 197847692 143206109 132739156 160174116 167712834 193975845 1991660795-1011-12false