Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-DLP5500FLEX
Manufacturer Part #:

DLP5500FLEX

Manufacturer:

Description: Cable Assemblies DLP Flex Cables
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Cable Assemblies
RoHS: No
Product: Audio/Video Assemblies
Type: Flat Flex Cable
Connector End A: PCB
Connector End B: PCB
Length: 12.2 in
Description/Function: DLP flex cable
Series: DLP5500
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $532.75

To add to a project, please Log In.

000000001