|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-DLP4500NIRFQE
Manufacturer Part #:

DLP4500NIRFQE

Manufacturer:

Description:
Display Drivers & Controllers DLP 0.45 WXGA NIR DMD
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Display Drivers & Controllers
RoHS: RoHS Compliant Details
Product: Digital Micromirror Device
Display Type: WXGA
Operating Supply Voltage: 2.5 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: LCCC-80
Packaging: Reel
Brand: Texas Instruments
Development Kit: DLPNIRSCANEVM
Maximum Output Current: -
Minimum Operating Temperature: - 10 C
Operating Frequency: 120 MHz
Operating Supply Current: 125 mA
Pd - Power Dissipation: 250 mW
Series: DLP4500NIR
Factory Pack Quantity: 5
Type: -
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DLPLCR4500EVM Display Development Tools 29
DLP3000FQB Display Drivers & Controllers 331
DLPLIGHTCRAFTER Display Development Tools 11
DLP4500FQE Display Drivers & Controllers 31
GSM90B12-P1M Desktop AC Adapters 133
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$419.47
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5
To purchase full reel, order in multiples of 5:
5:
$411.86
10:
$405.67
25:
$384.62
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

125629160 120762913 151682008 197254950 143003335 116582451 121159121 146259450 166830149 197847692 114334339 135098756 147914401