|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-DK-LM3S9D96
Manufacturer Part #:

DK-LM3S9D96

Manufacturer:

Description:
Development Boards & Kits - ARM DK-LM3S9D96 Dev Kit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS: No
Brand: Texas Instruments
Product: Development Kits
Tool Is For Evaluation Of: LM3S9D96
Operating Supply Voltage: 4.75 VDC to 5.25 VDC
Data Bus Width: 8 bit
For Use With: LM3S9D96
Interface Type: USB
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AS01808MR-LW152-R Speakers & Transducers 814
AS02808MR-LW152-R Speakers & Transducers 1,019
35507-0700 Headers & Wire Housings 1,838
SM300208-1 Speakers & Transducers 110
Real Time Availability
Stock:
33 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $425.00

To add to a project, please Log In.


180819649 128654251 115082979 122607857 153566726 197847692 192564755 199782503 147914401 178763473