Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-DK-EM2-2560B
Manufacturer Part #:

DK-EM2-2560B

Manufacturer:

Description: Development Boards & Kits - Wireless Stellaris Bluetooth EVM
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Development Boards & Kits - Wireless
RoHS: No
Product: Bluetooth Wireless Kits
Tool Is For Evaluation Of: LM3S9B96
Core: ARM Cortex M3
Interface Type: Serial
Operating Supply Voltage: 3.3 V
Data Bus Width: 32 bit
Description/Function: Stellaris 2.4 GHz CC2560 Bluetooth Wireless Kit
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 5 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $186.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
DK-LM3S9D96
Development Boards & Kits - ARM DK-LM3S9D96 Dev Ki ...
Texas Instruments
1: $398.44
ATSTK600
Development Boards & Kits - AVR Starter Kit for AV ...
Atmel
1: $212.20
450-0037
WiFi / 802.11 Modules TiWi01-R2 Module with U.FL C ...
LS Research
1: $23.00
DK-LM3S9B96-FPGA
Daughter Cards & OEM Boards Stellaris FPGA Expansi ...
Texas Instruments
1: $186.56
OPA2376AID
Operational Amplifiers - Op Amps Precision Lo Nois ...
Texas Instruments
1: $2.58
39-00-0038
Headers & Wire Housings SOCKET 18-24AWG REEL
Molex
4000: $0.03
TMDSEMU100V2U-20T
Emulators / Simulators XDS100 Emulators
Texas Instruments
1: $86.90
EZ430-CHRONOS-915
RF Development Tools Wireless Watch Dev Tool
Texas Instruments
1: $61.93
350550-1
Pin & Socket Connectors SOCKET 20-14 AWG
TE Connectivity / AMP
1: $0.11
350766-4
Pin & Socket Connectors HSG PLG 1X03C F/P V0
TE Connectivity / AMP
1: $0.46
MAX221EEAE+
RS-232 Interface IC 15kV ESD-Protected 5V 1uA RS-2 ...
Maxim Integrated
1: $4.35
B72590D50H160
ESD Suppressors Var CDS2C05HDMI1
EPCOS
1: $0.28
CC1101CC1190EMK868
RF Development Tools 869MHZ Eval Mod Kit
Texas Instruments
1: $105.70
8451 010100
Multi-Paired Cables 22AWG 1PR SHIELD 100ft SPOOL B ...
Belden Wire & Cable
1: $29.25
DK-EM2-7960R
Development Boards & Kits - Wireless RFID Wireless ...
Texas Instruments
1: $92.81
DK-EM2-2520Z
Development Boards & Kits - Wireless Zigbee Wirele ...
Texas Instruments
1: $233.44
OPA2363IDGST
Operational Amplifiers - Op Amps 1.8V High CMR RRI ...
Texas Instruments
1: $4.01
DK-EM2-2500S
Development Boards & Kits - Wireless 2.4GHz Simpli ...
Texas Instruments
1: $117.19
DK-LM3S9B96-FS8
Sockets & Adapters Add-on Board for DK-LM3S9B96
Texas Instruments
1: $55.31


180819649 122607857 176310546 115082979 178763473 128654251 199782503