Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-DEM-DAI1773
Manufacturer Part #:

DEM-DAI1773

Manufacturer:

Description: Audio IC Development Tools DEM-DAI1773 Eval Mod
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Texas Instruments
Product Category: Audio IC Development Tools
RoHS: No
Type: Audio DAC
Tool Is For Evaluation Of: PCM1773
Operating Supply Voltage: 2.5 V, 3.3 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


148666662 178763473 147452088 172457088 199782503 144965998