Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-DDC264EVM
Manufacturer Part #:

DDC264EVM

Manufacturer:

Description: Data Conversion IC Development Tools DDC264 Eval Mod
PDF Data Sheet
 
Share |
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: No
Product: Evaluation Modules
Type: ADC
Tool Is For Evaluation Of: DDC264
Interface Type: USB
Operating Supply Voltage: 5 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $319.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TEMD6010FX01
Ambient Light Sensors 16V 100mW 540nm
Vishay Semiconductors
1: $2.04
VBP104FASR
Photodiodes 60V 215mW 65Deg
Vishay Semiconductors
1: $1.00
ATUM-4/1-0-STK
Heat Shrink Tubing and Sleeves 4MM 4:1 BK PRICE PE ...
TE Connectivity / Raychem
4: $2.05


176464637 178763473 199782503