|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-DAC8218EVM
Manufacturer Part #:

DAC8218EVM

Manufacturer:

Description:
Data Conversion IC Development Tools DAC8218 Eval Mod
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Brand: Texas Instruments
Product: Evaluation Boards
Type: DAC
Tool Is For Evaluation Of: DAC8218
Operating Supply Voltage: 4.5 V to 18 V
Interface Type: SPI
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS73701DRBR LDO Voltage Regulators 11,968
UA78M05CDCYR Linear Voltage Regulators 25,575
TLV803SDBZR Supervisory Circuits 9,952
TL074CDR Operational Amplifiers - Op Amps 7,235
LM358N/NOPB Operational Amplifiers - Op Amps 1,570
TPS3825-33DBVT Supervisory Circuits 333
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$75.00

To add to a project, please Log In.

153566726 101808280 147914401 176464637 178763473 192564755 197847692 199782503