|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-DAC3151EVM
Manufacturer Part #:

DAC3151EVM

Manufacturer:

Description:
Data Conversion IC Development Tools DAC3151 EVAL MOD
Mouser Online Catalog Page 457, Mouser Online Catalog
PDF Page 457, PDF Catalog Page
DAC3151EVM Datasheet DAC3151EVM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: DAC
Tool Is For Evaluation Of: DAC31x1
Operating Supply Voltage: 1.8 V, 3.3 V
Description/Function: DAC3151 Evaluation Module
For Use With: TSW1400, DAC3151
Interface Type: Parallel LVDS
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: DAC3151
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS73601DBVR LDO Voltage Regulators 6,404
XTR117AIDGKT Sensor Interface 1,428
CD74HC4052PWR Multiplexer Switch ICs 10,100
DAC3151IRGCT Digital to Analog Converters - DAC 189
CD4072BE Logic Gates 1,814
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$499.00

To add to a project, please Log In.

140711785 136288376 178763473 192564755 153566726 197847692 199782503 147914401 176464637