Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-DAC121S101EVLNPB
Manufacturer Part #:

DAC121S101EVAL/NOPB

Manufacturer:

Description: Data Conversion IC Development Tools DAC121S101 EVAL BOARD
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: ADC
Tool Is For Evaluation Of: DAC121S101
Interface Type: Serial
Operating Supply Voltage: 2.7 V to 5.5 V
Description/Function: 12 bit Micro Power Digital to Analog Converter With Rail to Rail Output
Dimensions: 62 mm x 56 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 3 mA to 5 mA
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 3 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $159.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADC128S102EVAL/NOPB
Data Conversion IC Development Tools ADC128S102 EV ...
Texas Instruments
1: $159.08


178763473 199782503 1764646375-1011-12false