Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-74FCT163CTSOCTE4
Manufacturer Part #:

CY74FCT163CTSOCTE4

Manufacturer:

Description: Counter ICs Synch 4B Bin Counter
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Counter Type: Binary Counters
Logic Family: 74FCT
Number of Bits: 4
Counting Method: Synchronous
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Temperature Range: - 40 C to + 85 C
Package / Case: SOIC-16
Packaging: Reel
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-74FCT163CTSOCTG4 CY74FCT163CTSOCTG4 Not Available
595-Y74FCT163CTSOCE4 CY74FCT163CTSOCE4 TUBE Non-Stocked $1.64 1
595-CY74FCT163CTSOC CY74FCT163CTSOC TUBE 651 Can Ship Immediately $1.64 1
595-Y74FCT163CTSOCG4 CY74FCT163CTSOCG4 TUBE Non-Stocked $0.76 1
595-CY74FCT163CTSOCT CY74FCT163CTSOCT Not Available
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
0000000015-1011-9falseAlternative Packaging