Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-Y74FCT163CTSOCG4
Manufacturer Part #:

CY74FCT163CTSOCG4

Manufacturer:

Description: Counter ICs Synch 4B Bin Counter
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Counter Type: Binary Counters
Number of Bits: 4
Counting Method: Synchronous
Package / Case: SOIC-16
Packaging: Tube
Mounting Style: SMD/SMT
Factory Pack Quantity: 40
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-CY74FCT163CTSOCT CY74FCT163CTSOCT Not Available
595-74FCT163CTSOCTE4 CY74FCT163CTSOCTE4 Not Available
595-CY74FCT163CTSOC CY74FCT163CTSOC TUBE 651 Can Ship Immediately $1.64 1
595-74FCT163CTSOCTG4 CY74FCT163CTSOCTG4 Not Available
595-Y74FCT163CTSOCE4 CY74FCT163CTSOCE4 TUBE Non-Stocked $1.64 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 560
Multiples: 40
Pricing (USD)
  560: $0.764
  1,000: $0.69
  2,000: $0.612
  10,000: $0.589
  25,000: Quote
 
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Counter ICs Synch 4B Bin Counter

Compare With Current Part

To add to a project, please Log In.


This product is also available in:
0000000015-1011-9falseAlternative Packaging