|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-CSD85312Q3E
Manufacturer Part #:

CSD85312Q3E

Manufacturer:

Description:
MOSFET Dual 20V N-CH Pwr MOSFETs
Mouser Online Catalog Page 750, Mouser Online Catalog
PDF Page 750, PDF Catalog Page
CSD85312Q3E Datasheet CSD85312Q3E Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: MOSFET
RoHS: RoHS Compliant By Exemption Details
Mounting Style: SMD/SMT
Package / Case: VSON-FET-8
Number of Channels: 2 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 20 V
Id - Continuous Drain Current: 76 A
Rds On - Drain-Source Resistance: 14 mOhms
Vgs - Gate-Source Voltage: 10 V
Vgs th - Gate-Source Threshold Voltage: 1.1 V
Qg - Gate Charge: 11.7 nC
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Texas Instruments
Configuration: Dual Common Source
Fall Time: 6 ns
Forward Transconductance - Min: 99 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 2.5 W
Rise Time: 27 ns
Series: CSD85312Q3E
Factory Pack Quantity: 2500
Tradename: NexFET
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 24 ns
Typical Turn-On Delay Time: 11 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 952
MSP-EXP430G2 Development Boards & Kits - MSP430 1,852
OPA2277U Precision Amplifiers 1,305
SN74LVC1G66DBVR Analog Switch ICs 8,373
LM358AP Operational Amplifiers - Op Amps 5,312
SN74HC02DR Logic Gates 3,488
ImageMfr. Part #DescriptionStock 
SMCJ33CA TVS Diodes - Transient Voltage Suppressors 15,217
292132-3 Headers & Wire Housings 12,406
AD5700-1ACPZ-RL7 Interface - Specialized 1,007
TCA9406DCUR Translation - Voltage Levels 11,775
TPD12S016RKTR Interface - Specialized 5,307
TPS62740DSSR Voltage Regulators - Switching Regulators 3,438
MF-FSMF010X-2 Resettable Fuses - PPTC 5,561
SMBJ10CA TVS Diodes - Transient Voltage Suppressors 29,647
10033526-N3212MLF USB Connectors 8,225
5001 Circuit Board Hardware - PCB 90,436
Real Time Availability
Stock:
4,374 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.36
10:
$1.22
25:
$1.13
50:
$1.01
100:
$0.952
250:
$0.89
500:
$0.787
$0.518
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.518
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132451961 124241860 123994918 132190936 197847692 102030732 124993488 147914401 181726193