Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-CSD75301W1015
Manufacturer Part #:

CSD75301W1015

Manufacturer:

Description: MOSFET P-Ch-Dual Common Source Pwr MOSFETs
PDF Data Sheet
 
Share |
Manufacturer: Texas Instruments
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: P-Channel
Drain-Source Breakdown Voltage: 20 V
Gate-Source Breakdown Voltage: +/- 8 V
Continuous Drain Current: 1.2 A
Resistance Drain-Source RDS (on): 100 mOhms at 4.5 V
Configuration: Dual Common Dual Source
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: DSBGA-6
Packaging: Reel
Minimum Operating Temperature: - 55 C
Power Dissipation: 800 mW
Factory Pack Quantity: 3000
Tradename: NexFET
Typical Turn-Off Delay Time: 38 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,885 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.62
  10: $0.516
  25: $0.46
  100: $0.31
  250: $0.304
  500: $0.298
  750: $0.292
  1,000: $0.287
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.287
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IWAS3827ECEB100J50
Fixed Inductors Wireless Charging Receiving Coil
Vishay/Dale
1: $3.67
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
SN74AVC4T774RSVR
Translation - Voltage Levels 4B Dual-Supply Bus Xc ...
Texas Instruments
1: $0.87
WSL0603R0200FEA
Current Sense Resistors - SMD 1/10watt .02ohms 1%
Vishay/Dale
1: $0.90
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
TLV70033DDCT
Low Dropout Regulators - LDO 200mA Low IQ LDO Reg ...
Texas Instruments
1: $0.30
TPS62237DRYT
DC/DC Switching Regulators 3MHz,500mA Step- Down C ...
Texas Instruments
1: $1.45
298D226X06R3M2T
Tantalum Capacitors - Solid SMD 22uF 6.3volts 20% ...
Vishay/Sprague
1: $1.89
MAX15025AATB+T
Power Driver ICs Dual Low Side
Maxim Integrated
1: $5.25
TPS28225D
Power Driver ICs 8-Pin Hi Freq 4-Amp Sink Synch
Texas Instruments
1: $1.77
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
PT-121-G-C11-MPB
LED Lighting Modules Green 528nm 2450lm @ 30A
Luminus Devices
1: $87.86
PT-121-B-C11-EPA
LED Lighting Modules Blue 462nm 540lm @ 30A
Luminus Devices
1: $80.38
103-5007-EV
Slide Switches ON-ON SPDT Right
Mountain Switch
1: $2.58
MSP430G2001IPW14R
16-bit Microcontrollers - MCU Mixed Signal Micro c ...
Texas Instruments
1: $0.83
MSP430BT5190IPZ
16-bit Microcontrollers - MCU MSP430BT5190 Mixed S ...
Texas Instruments
1: $11.13
SKHHLPA010
Tactile Switches 6.0x6.0x3.85mm 260gf
ALPS
1: $0.30
GRM1555C1E102JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
GRM188R71A474KA61D
Multilayer Ceramic Capacitors MLCC - SMD/SMT .47uF ...
Murata Electronics
1: $0.10

125319439 1324519615-1011-8false