Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-CSD75211W1723
Manufacturer Part #:

CSD75211W1723

Manufacturer:

Description: MOSFET Dual N-Channel Nex FET Power MOSFET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: P-Channel
Drain-Source Breakdown Voltage: 20 V
Gate-Source Breakdown Voltage: +/- 8 V
Continuous Drain Current: 4.5 A
Resistance Drain-Source RDS (on): 39 mOhms
Configuration: Dual
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: DSBGA-12
Packaging: Reel
Fall Time: 1.6 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 1.5 W
Rise Time: 4.1 ns
Factory Pack Quantity: 3000
Tradename: NexFET
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,770 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.03
  10: $0.86
  25: $0.766
  100: $0.516
  250: $0.507
  500: $0.497
  750: $0.487
  1,000: $0.478
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.478
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CSD25401Q3
MOSFET P-Ch NexFET Power MOSFETs
Texas Instruments
1: $0.98
SI2333DS-T1-E3
MOSFET 12V 5.3A 1.25W 32 mohms @ 4.5V
Vishay/Siliconix
1: $0.68
FDMC4435BZ
MOSFET -30V P-Channel PowerTrench
Fairchild Semiconductor
1: $0.76
FDMA1024NZ
MOSFET 20V Dual N-Channel PowerTrench
Fairchild Semiconductor
1: $0.58
MAX15025AATB+T
Power Driver ICs Dual Low Side
Maxim Integrated
1: $5.25
FDMA905P
MOSFET -12V Single P-Chan PowerTrench MOSFET
Fairchild Semiconductor
1: $0.93
MCS1632R010FER
Current Sense Resistors - SMD 1W 0.01 ohm 1%
Ohmite
1: $0.35
3214W-1-104E
Trimmer Resistors - SMD 4mm SQ 100K OHM
Bourns
1: $3.20
CCM03-3504LFT R122
Memory Card Connectors Conn Smart Card Fixed 8Pin ...
C&K Components
1: $1.52
8550-4500PL
Headers & Wire Housings 50P STRT PLRZD SKT
3M Electronic Solutions Division
1: $5.60
ECQ-E4474KF
Film Capacitors 400DC 0.47uF 10% L/S =15mm
Panasonic Electronic Components
1: $1.54
FDN352AP
MOSFET SINGLE PCH TRENCH MOSFET
Fairchild Semiconductor
1: $0.32
SN75C3221DBR
RS-232 Interface IC 3-5.5V RS232
Texas Instruments
1: $2.50
OPA376AIDBVT
Operational Amplifiers - Op Amps Prec Low Noise Lo ...
Texas Instruments
1: $1.82
NC7SV04P5X
Inverters Inverter
Fairchild Semiconductor
1: $0.29
FDMA530PZ
MOSFET -30V P-Ch PowerTrench MOSFET
Fairchild Semiconductor
1: $0.67
PT-121-B-C11-EPA
LED Lighting Modules Blue 462nm 540lm @ 30A
Luminus Devices
1: $80.38
PT-121-G-C11-MPB
LED Lighting Modules Green 528nm 2450lm @ 30A
Luminus Devices
1: $87.86
0154.125DR
Fuses Fuseblck w/fuse.125A OMNI BLOK 154
Littelfuse
1: $2.56
SI5999EDU-T1-GE3
MOSFET 20V 6A DUAL P-CH MOSFET
Vishay/Siliconix
1: $0.65

125319439 1324519615-1011-8false