Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-CSD75205W1015
Manufacturer Part #:

CSD75205W1015

Manufacturer:

Description: MOSFET Dual PCh NexFET Pwr MOSFET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: P-Channel
Drain-Source Breakdown Voltage: - 20 V
Gate-Source Breakdown Voltage: - 6 V
Continuous Drain Current: - 1.2 A
Resistance Drain-Source RDS (on): 95 mOhms
Configuration: Dual
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: WCSP-6
Packaging: Reel
Fall Time: 17 ns
Forward Transconductance gFS (Max / Min): 5 S
Gate Charge Qg: 1.6 nC
Minimum Operating Temperature: - 55 C
Power Dissipation: 0.75 W
Rise Time: 5.3 ns
Factory Pack Quantity: 3000
Tradename: NexFET
Typical Turn-Off Delay Time: 32 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 6 Weeks  

Quantities greater than 3000 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.95
  10: $0.76
  100: $0.567
  500: $0.417
  1,000: $0.381
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.321
  24,000: $0.309
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

125319439 1324519615-1011-8false