Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-CSD25401Q3
Manufacturer Part #:

CSD25401Q3

Manufacturer:

Description: MOSFET P-Ch NexFET Power MOSFETs
Silverlight Page 667, Mouser Enhanced Catalog
PDF Page 667, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: P-Channel
Drain-Source Breakdown Voltage: - 20 V
Gate-Source Breakdown Voltage: +/- 12 V
Continuous Drain Current: 14 A
Resistance Drain-Source RDS (on): 0.0117 Ohms
Configuration: Single Quad Source Triple Drain
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SON-8
Packaging: Reel
Fall Time: 12.6 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 2.8 W
Rise Time: 3.9 ns
Factory Pack Quantity: 2500
Tradename: NexFET
Typical Turn-Off Delay Time: 13.5 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17,152 Can Ship Immediately

On Order: 5000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.98
  10: $0.822
  25: $0.732
  100: $0.493
  250: $0.484
  500: $0.475
  750: $0.466
  1,000: $0.457
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.457
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS54620RGYT
DC/DC Switching Regulators 4.5-17Vin 6A Synch St D ...
Texas Instruments
1: $6.52
BQ24450DW
Battery Management Sealed Lead Acid Batt Charge Cn ...
Texas Instruments
1: $7.42
NFE31PT222Z1E9L
EMI/RFI Suppressors & Ferrites 2200pF 25V 6A FILTE ...
Murata Electronics
1: $0.69
CSD16340Q3
MOSFET N Channel NexFET Power MOSFET
Texas Instruments
1: $0.94
IHLP2020CZER3R3M01
Fixed Inductors 3.3uH 20%
Vishay/Dale
1: $2.29
CSD17313Q2
MOSFET 30V N Channel NexFET Power MOSFET
Texas Instruments
1: $0.37
C1608X7R1C105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
TDK
1: $0.07
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
BQ24170RGYT
Battery Management 1.6MHz Sync Sw-Mode LiIon/Poly ...
Texas Instruments
1: $4.50
LAN8700C-AEZG
Ethernet ICs IC w/HP Auto-MDIX Embedded Ethernet
Microchip Technology
1: $1.44
ZXRE125DFTA
Voltage & Current References 1% 1.22V
Diodes Inc. / Zetex
1: $1.36
046277004001883+
FFC & FPC Connectors .5mm RA SMT 4 position
AVX
1: $1.75
B220A-13-F
Schottky Diodes & Rectifiers 20V 2A
Diodes Inc.
1: $0.78
MAX3221IPW
RS-232 Interface IC 3-5.5V Single-Ch Line Drvr/Rcv ...
Texas Instruments
1: $2.34
TLV1117-33CKVURG3
Low Dropout Regulators - LDO Sgl Output LDO 800mA ...
Texas Instruments
1: $0.78
MSP430G2230IDR
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $0.97
TPS43000PW
DC/DC Switching Controllers Multi-Topology High Fr ...
Texas Instruments
1: $6.13
PWC-PWC2512LF-10R0-F
Thick Film Resistors - SMD 10ohm 1.5watt 0.01
IRC
1: $0.91
BZT52C3V9S-7-F
Zener Diodes 3.9V 200mW
Diodes Inc.
1: $0.28
ABL-16.000MHZ-B2
Crystals +/-20ppm 16MHZ FUNDAMENTAL
ABRACON
1: $0.39

125319439 132451961