Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-CSD25302Q2
Manufacturer Part #:

CSD25302Q2

Manufacturer:

Description: MOSFET PCh NexFET Pwr MOSFET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: P-Channel
Drain-Source Breakdown Voltage: - 20 V
Gate-Source Breakdown Voltage: +/- 8 V
Continuous Drain Current: - 5 A
Resistance Drain-Source RDS (on): 49 mOhms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SON-6
Packaging: Reel
Fall Time: 1.3 ns
Forward Transconductance gFS (Max / Min): 12.3 S
Gate Charge Qg: 2.6 nC
Minimum Operating Temperature: - 55 C
Power Dissipation: 2.4 W
Rise Time: 13.2 ns
Factory Pack Quantity: 3000
Tradename: NexFET
Typical Turn-Off Delay Time: 8.6 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,435 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.37
  10: $0.31
  25: $0.276
  100: $0.186
  250: $0.182
  500: $0.179
  750: $0.175
  1,000: $0.172
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.172
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TXB0104PWR
Translation - Voltage Levels 4-Bit Bi-directional ...
Texas Instruments
1: $1.17
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
CSD25401Q3
MOSFET P-Ch NexFET Power MOSFETs
Texas Instruments
1: $0.98
MSP430F2272IRHAT
16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr ...
Texas Instruments
1: $4.95
CSD17313Q2
MOSFET 30V N Channel NexFET Power MOSFET
Texas Instruments
1: $0.37
DF13-4P-1.25DSA
Headers & Wire Housings 1.25MM V PCB HEADER 4P THR ...
Hirose Connector
1: $0.72
STPS60SM200CW
Schottky Diodes & Rectifiers Dual Schottky 200V 64 ...
STMicroelectronics
1: $5.02
CSD16301Q2
MOSFET N-Channel NexFET Power MOSFET
Texas Instruments
1: $0.37
MSP430F2252IRHAT
16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr ...
Texas Instruments
1: $4.50
NC3FP-1
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.69
TPS79333DBVRG4
Low Dropout Regulators - LDO High PSRR Fast RF Hig ...
Texas Instruments
1: $0.84
TLV320AIC14KIDBT
Interface - CODECs Low Power Mono Voice Codec
Texas Instruments
1: $3.71
SN74HC166PWRE4
Counter Shift Registers 8-Bit Parallel-Load Shift ...
Texas Instruments
1: $0.48
ACA-20PC-1-AC1-RL-C
Digital Panel Meters 1.99AInput 31/2digitredLED
Murata Power Solutions
1: $77.91
304-1.0K-RC
Thick Film Resistors - SMD 1/16WATT 1KOHMS
Xicon
1: $0.24
304-47.5K-RC
Thick Film Resistors - SMD 1/16WATT 47.5KOHMS
Xicon
1: $0.24
CN1J4TTD102J
Resistor Networks & Arrays 1/16watt 1Kohms 5% CONC ...
KOA Speer
1: $0.07
304-10K-RC
Thick Film Resistors - SMD 1/16WATT 10KOHMS
Xicon
10000: $0.00
304-15K-RC
Thick Film Resistors - SMD 1/16WATT 15KOHMS
Xicon
10000: $0.00
CC0805MKX5R5BB106
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Yageo
1: $0.29

125319439 132451961