Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-CSD23201W10
Manufacturer Part #:

CSD23201W10

Manufacturer:

Description: MOSFET P-Ch NexFET Power MOSFETs
Silverlight Page 667, Mouser Enhanced Catalog
PDF Page 667, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Texas Instruments
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: P-Channel
Drain-Source Breakdown Voltage: 12 V
Gate-Source Breakdown Voltage: - 6 V
Continuous Drain Current: 2.2 A
Resistance Drain-Source RDS (on): 82 mOhms at 4.5 V
Configuration: Single Dual Drain
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: DSBGA-4
Packaging: Reel
Minimum Operating Temperature: - 55 C
Power Dissipation: 1000 mW
Factory Pack Quantity: 3000
Tradename: NexFET
Typical Turn-Off Delay Time: 68 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,653 Can Ship Immediately

On Order: 300 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.411
  25: $0.366
  100: $0.246
  250: $0.242
  500: $0.237
  750: $0.233
  1,000: $0.228
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.228
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDME910PZT
MOSFET P-CHAN -20V -8A 2.1W
Fairchild Semiconductor
1: $0.77
TPS62125DSGT
Switching Converters, Regulators & Controllers 3V- ...
Texas Instruments
1: $2.43
FPF1504UCX
Power Switch ICs - Power Distribution Advanced Loa ...
Fairchild Semiconductor
1: $0.84
OPA4376AIPWR
Operational Amplifiers - Op Amps Precision Lo Nois ...
Texas Instruments
1: $3.15
ACM70V-701-2PL-TL00
EMI Filters 70volts 700ohms
TDK
1: $2.23
142-0701-851
RF Connectors PC END MT JCK GLD .062 BOARDS TAB
Johnson / Emerson Connectivity Solutions
1: $4.88
INA333AIDRGT
Instrumentation Amplifiers Lo Pwr Prec Instr Amp
Texas Instruments
1: $4.72
C1608X5R0J226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.15
C2012X5R0J476M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.92
C1005X5R0J475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.53
PTS060301B100RP100
Board Mount Temperature Sensors 0603 100ohms RTD 0 ...
Vishay/Beyschlag
1: $2.22
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
MAX8600ETD+T
Battery Management Single-Input 1-Cell Li+ Charger ...
Maxim Integrated
1: $3.43
FXMA2102UMX
Translation - Voltage Levels 2xSupply 2-Bit Volt T ...
Fairchild Semiconductor
1: $0.59
T491A475M025AT
Tantalum Capacitors - Solid SMD 25volts 4.7uF 20%
Kemet
1: $0.41
RL0402FR-070R1L
Thick Film Resistors - SMD 0.1ohm 1% 1/16W
Yageo
1: $0.79
3361P-1-103GLF
Trimmer Resistors - SMD 1/4" SQ 10K 10% 0.5WATTS
Bourns
1: $1.02
ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
NSR05F30NXT5G
Schottky Diodes & Rectifiers Schottky Diodes 30V 5 ...
ON Semiconductor
1: $0.47
ERJ-2RKF1004X
Thick Film Resistors - SMD 0402 1Mohms 1% Tol
Panasonic Electronic Components
10000: $0.00

125319439 1324519615-1011-8false