|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-CSD19533Q5A
Manufacturer Part #:

CSD19533Q5A

Manufacturer:

Description:
MOSFET 100V 7.8mOhm N-CH Pwr MOSFET
Mouser Online Catalog Page 750, Mouser Online Catalog
PDF Page 750, PDF Catalog Page
CSD19533Q5A Datasheet CSD19533Q5A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: MOSFET
RoHS: RoHS Compliant By Exemption Details
Mounting Style: SMD/SMT
Package / Case: VSON-FET-8
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 100 V
Id - Continuous Drain Current: 75 A
Rds On - Drain-Source Resistance: 8.7 mOhms
Vgs - Gate-Source Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 2.8 V
Qg - Gate Charge: 27 nC
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Fall Time: 5 ns
Forward Transconductance - Min: 63 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 3.2 W
Rise Time: 6 ns
Series: CSD19533Q5A
Factory Pack Quantity: 2500
Tradename: NexFET
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 16 ns
Typical Turn-On Delay Time: 6 ns
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-CSD19533Q5AT CSD19533Q5AT Reel In Stock $2.23 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
BUF634U High Speed Operational Amplifiers 1,657
LM2574M-5.0/NOPB Voltage Regulators - Switching Regulators 836
LM3886T/NOPB Audio Amplifiers 147
CD4020BE Counter ICs 1,615
ImageMfr. Part #DescriptionStock 
EPM570T100C5N CPLD - Complex Programmable Logic Devices 497
CSD18563Q5A MOSFET 6,030
CSD19532Q5B MOSFET 3,043
CSD18537NQ5A MOSFET 4,097
LM3150MHE/NOPB Switching Controllers 1,365
BAT54S Schottky Diodes & Rectifiers 42,020
B140-13-F Schottky Diodes & Rectifiers 14,671
B260A-13-F Schottky Diodes & Rectifiers 44,825
DFLS1100-7 Schottky Diodes & Rectifiers 8,318
CSD19531Q5A MOSFET 3,650
Real Time Availability
Stock:
3,900 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.96
10:
$1.76
25:
$1.63
50:
$1.58
100:
$1.41
250:
$1.33
500:
$1.16
$0.833
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.833
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

124241860 172625029 130405863 196243966 136797293 105334317 132451961 181726193 123994918 114653225 132190936 197847692 102030732 124993488 147914401Alternative Packaging