|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-CSD19532Q5B
Manufacturer Part #:

CSD19532Q5B

Manufacturer:

Description:
MOSFET 100V 4.0 mOhm N-Ch NexFET Power MOSFET
Mouser Online Catalog Page 750, Mouser Online Catalog
PDF Page 750, PDF Catalog Page
CSD19532Q5B Datasheet CSD19532Q5B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: MOSFET
RoHS: RoHS Compliant By Exemption Details
Mounting Style: SMD/SMT
Package / Case: VSON-Clip-8
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 100 V
Id - Continuous Drain Current: 124 A
Rds On - Drain-Source Resistance: 4.9 mOhms
Vgs - Gate-Source Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 2.6 V
Qg - Gate Charge: 48 nC
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Fall Time: 6 ns
Forward Transconductance - Min: 84 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 3.1 W
Rise Time: 6 ns
Series: CSD19532Q5B
Factory Pack Quantity: 2500
Tradename: NexFET
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 7 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 753
MSP-EXP430G2 Development Boards & Kits - MSP430 2,006
INA169NA/250 Current & Power Monitors & Regulators 7,535
SN74AVC2T245RSWR Translation - Voltage Levels 21,580
CD4066BM96 Analog Switch ICs 6,963
SN74AHC1G04DCKR Inverters 7,660
ImageMfr. Part #DescriptionStock 
CHV2512-FX-2204ELF Thick Film Resistors - SMD 15,948
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,104
3-1827253-6 Board to Board & Mezzanine Connectors 1,956
LM5106MM/NOPB Gate Drivers 12,409
FDMS86200 MOSFET 8,078
CSD18540Q5BT MOSFET 1,276
CSD19533Q5A MOSFET 3,900
ERJ-2RKF1743X Thick Film Resistors - SMD 91,798
B32652A4334K Film Capacitors 774
09-50-7051 Headers & Wire Housings 18,505
Real Time Availability
Stock:
3,040 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.83
10:
$2.54
25:
$2.37
50:
$2.24
100:
$2.08
250:
$1.98
500:
$1.77
$1.33
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.33
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

124241860 172625029 130405863 136797293 196243966 105334317 132451961 181726193 114653225 132190936 197847692 102030732 124993488 147914401 123994918