|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-CSD17507Q5A
Manufacturer Part #:

CSD17507Q5A

Manufacturer:

Description:
MOSFET 30V NChannel Hi Side NexFET Pwr MOSFET
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: MOSFET
RoHS: RoHS Compliant By Exemption Details
Brand: Texas Instruments
Mounting Style: SMD/SMT
Package / Case: VSON-FET-8
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 30 V
Id - Continuous Drain Current: 13 A
Rds On - Drain-Source Resistance: 11.8 mOhms
Vgs - Gate-Source Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 1.6 V
Qg - Gate Charge: 2.8 nC
Maximum Operating Temperature: + 150 C
Packaging: Reel
Configuration: Single
Forward Transconductance - Min: 16 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 3 W
Series: CSD17507Q5A
Factory Pack Quantity: 2500
Tradename: NexFET
Transistor Type: 1 N-Channel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
LM3150MHE/NOPB Switching Controllers 1,365
LM3478MA/NOPB Switching Controllers 1,073
TPS60400DBVT Voltage Regulators - Switching Regulators 1,618
SN74HCT14N Inverters 3,519
ImageMfr. Part #DescriptionStock 
BSC100N06LS3 G MOSFET 36,928
LM3150MHX/NOPB Switching Controllers 5,085
ADR510ARTZ-REEL7 Voltage References 3,082
ATTINY84-20SSU 8-bit Microcontrollers - MCU 946
MCP1700T-3302E/MB LDO Voltage Regulators 9,601
TPS60400DBVR Voltage Regulators - Switching Regulators 5,739
LS Q976-NR-1 Standard LEDs - SMD 168,109
LMC7221BIM5/NOPB Analog Comparators 5,440
LPF-C012303S LED Light Pipes 339
SMM4F24A-TR TVS Diodes - Transient Voltage Suppressors 14,856
Real Time Availability
Stock:
4,041 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.88
10:
$0.79
25:
$0.731
50:
$0.657
100:
$0.616
250:
$0.576
500:
$0.509
$0.335
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.335
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

177529308 124241860 132451961 136797293 105334317 124993488 147914401 132190936 197847692 123994918 181726193