Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-CSD17506Q5A
Manufacturer Part #:

CSD17506Q5A

Manufacturer:

Description: MOSFET 30V,NCh NexFET Pwr MOSFET
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 30 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: 100 A
Resistance Drain-Source RDS (on): 3.2 mOhms at 10 V
Configuration: Single Quad Drain Triple Source
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SON-8
Packaging: Reel
Fall Time: 5.3 ns
Forward Transconductance gFS (Max / Min): 76 S
Gate Charge Qg: 8.3 nC
Minimum Operating Temperature: - 55 C
Power Dissipation: 3.2 W
Rise Time: 13 ns
Factory Pack Quantity: 2500
Tradename: NexFET
Typical Turn-Off Delay Time: 13 nS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,049 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.07
  10: $0.892
  25: $0.794
  100: $0.535
  250: $0.525
  500: $0.515
  750: $0.505
  1,000: $0.496
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.496
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SIHG17N60D-GE3
MOSFET 600V 17A 340mOhm @ 10V
Vishay/Siliconix
1: $3.99
LIS3DH
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
LP2985A-18DBVR
Low Dropout Regulators - LDO 150-mA 1% Tolerance L ...
Texas Instruments
1: $0.47
LP2985-33DBVR
Low Dropout Regulators - LDO 150-mA Low-Noise 1.5% ...
Texas Instruments
1: $0.37
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
PVX012A0X3-SRZ
DC/DC Converters 3-14.4Vin .6-5.5Vout 12A Neg Logi ...
GE Energy (Lineage Power)
1: $11.12
LXA08T600
Rectifiers X-Series 600V 8A Low Qrr
Power Integrations
1: $1.71
PDB183-GTR01-504B0
Potentiometers 500KOHMS KNURLED SOLDER LUGS
Bourns
1: $3.95
CD4066BE
Analog Switch ICs Quad
Texas Instruments
1: $0.25
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
TL431CLP
Voltage & Current References Adj Shunt
Texas Instruments
1: $0.19
UC3854AN
Power Factor Correction ICs Enhanced High Power Fa ...
Texas Instruments
1: $3.71
LM323T
Linear Regulators - Standard 5.0V 3.0A Positive
STMicroelectronics
1: $1.56
CD4013BE
Flip Flops Dual CMOS
Texas Instruments
1: $0.25
STE40NC60
MOSFET N-Ch 600 Volt 40 Amp
STMicroelectronics
1: $36.75
ALS30A472NJ450
Aluminum Electrolytic Capacitors - Screw Terminal ...
Kemet
1: $71.81
1757475
Pluggable Terminal Blocks 5.00 2P HEADER 90DEG
Phoenix Contact
1: $0.53
RK16812MG099
Potentiometers 16mm 100K ROTARY 3B TAPER
ALPS
1: $8.00
LM324N
Operational Amplifiers - Op Amps Quad Low Power
STMicroelectronics
1: $0.55
TL074CN
Operational Amplifiers - Op Amps Quad Low Noise JF ...
STMicroelectronics
1: $0.47

153746806 124241860 132451961