Product Detail   

This product is also available in:




Images are for reference only
See Product Specifications


Mouser Part #: 595-CSD16403Q5A
Manufacturer Part #: CSD16403Q5A
Manufacturer: Texas Instruments
Description: MOSFETs N-Ch NexFET Power MOSFETs
PDF Data Sheet

Manufacturer: Texas Instruments
Product Category: MOSFETs
RoHS: RoHS Compliant Details
Product: General Purpose MOSFETs
Configuration: Single Quad Drain Triple Source
Transistor Polarity: N-Channel
Package / Case: QFN-8
Drain-Source Breakdown Voltage: 25 V
Continuous Drain Current: 100 A
Power Dissipation: 3.1 W
Forward Transconductance gFS (Max / Min): 91 S
Resistance Drain-Source RDS (on): 2.2 m Ohms
Typical Fall Time: 18.6 ns
Typical Rise Time: 27 ns
Typical Turn-Off Delay Time: 22 ns
Packaging: Reel
Gate-Source Breakdown Voltage: + 16 V / - 12 V
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C


Availability 
Stock: 
2,500 Can Ship Immediately

On Order: 0

Factory Lead-Time: 5 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
Cut Tape
1 $2.25
25 $1.80
100 $1.40
250 $1.33
500 $1.30
1,000 $1.27
Reel of 2500
To purchase full reel, order in multiples of 2500:
2,500 $1.26
 
More: Get Quote

To add to a project, please Log In.
153746806 141502468 199447853