Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-CSD16323Q3C
Manufacturer Part #:

CSD16323Q3C

Manufacturer:

Description: MOSFET Dual Cool NCh NexFET Power MOSFET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 25 V
Gate-Source Breakdown Voltage: 10 V
Continuous Drain Current: 21 A
Resistance Drain-Source RDS (on): 3.8 mOhms
Configuration: Dual
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SON-8
Packaging: Reel
Forward Transconductance gFS (Max / Min): 108 S
Minimum Operating Temperature: - 55 C
Power Dissipation: 3 W
Factory Pack Quantity: 2500
Tradename: NexFET
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 2050
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  2,050: $0.475
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.475
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

124241860 132451961